Reference Only

RB068MM100TR

Schottky Diodes & Rectifiers RECT 100V 2A SBD

Manufacturer:

Mfr Part:
RB068MM100TR

TTI Part:
RB068MM100TR

EDA / CAD Models

Alternate Part Number

SS20100FL-R1-00001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-123FL-2
ConfigurationSingle
TechnologySi
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage870 mV
Ifsm - Forward Surge Current40 A
Ir - Reverse Current400 nA
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage100 V
Part # AliasesRB068MM100

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

60,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.041$123.00
Need more?

My Notes

Sign into see notes.