Reference Only

RB068LAM150TFTR

Schottky Diodes & Rectifiers 150V VR 2A 0.81V VF PMDTM; SOD-128

Manufacturer:

Mfr Part:
RB068LAM150TFTR

TTI Part:
RB068LAM150TFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-128-2
ConfigurationSingle
TechnologySi
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage150 V
Vf - Forward Voltage810 mV
Ifsm - Forward Surge Current70 A
Ir - Reverse Current3 uA
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage150 V
Part # AliasesRB068LAM150TF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.151$453.00
Need more?

My Notes

Sign into see notes.