Reference Only

RB068LAM-60TR

Schottky Diodes & Rectifiers 60V Vr 2A Io Schottky Br Diode

Manufacturer:

Mfr Part:
RB068LAM-60TR

TTI Part:
RB068LAM-60TR

EDA / CAD Models

Alternate Part Number

SB56AFC-R1-00001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-128-2
ConfigurationSingle
TechnologySi
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage60 V
Vf - Forward Voltage680 mV
Ifsm - Forward Surge Current70 A
Ir - Reverse Current2 uA
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage60 V
Part # AliasesRB068LAM-60

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.149$447.00
Need more?
Sign in to add projects and notes