Reference Only

RB068L-60TE25

Schottky Diodes & Rectifiers Diode, Rectifier FRD 60V-VR 2A-IO Single

Manufacturer:

Mfr Part:
RB068L-60TE25

TTI Part:
RB068L-60TE25

EDA / CAD Models

Alternate Part Number

SX36-R1-00001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseDO-214AC-2
ConfigurationSingle
TechnologySi
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage60 V
Vf - Forward Voltage680 mV
Ifsm - Forward Surge Current90 A
Ir - Reverse Current2 uA
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage60 V
Part # AliasesRB068L-60

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.181$271.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes