Reference Only

RB068L-40DDTE25

Schottky Diodes & Rectifiers RECT 40V 2A SBD

Manufacturer:

Mfr Part:
RB068L-40DDTE25

TTI Part:
RB068L-40DDTE25

EDA / CAD Models

Alternate Part Number

SR24-AU-R1-000A1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseDO-214AC-2
ConfigurationSingle
TechnologySi
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage40 V
Vf - Forward Voltage690 mV
Ifsm - Forward Surge Current50 A
Ir - Reverse Current1 uA
Maximum Operating Temperature+ 175 C
QualificationAEC-Q101
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage40 V
Part # AliasesRB068L-40DD

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.139$208.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.