Reference Only

RB061QS-20T18R

Schottky Diodes & Rectifiers RECT 20V 2A SM SKY BARRI

Manufacturer:

Mfr Part:
RB061QS-20T18R

TTI Part:
RB061QS-20T18R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseDSN-1006-2
ConfigurationSingle
TechnologySi
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage20 V
Vf - Forward Voltage470 mV
Ifsm - Forward Surge Current15 A
Ir - Reverse Current200 uA
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage20 V
Part # AliasesRB061QS-20

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 18,000)
Quantity Unit PriceExt. Price
$0.139$2,502.00
Need more?

My Notes

Sign into see notes.