Reference Only
RB021VAM90TR
Schottky Diodes & Rectifiers 90V Vr 0.2A Io SOD-323HE SBD
Datasheet
RB021VAM90TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOD-323HE-2 | |
| Configuration | Single | |
| Technology | Si | |
| If - Forward Current | 200 mA | |
| Vrrm - Repetitive Reverse Voltage | 90 V | |
| Vf - Forward Voltage | 490 mV | |
| Ifsm - Forward Surge Current | 5 A | |
| Ir - Reverse Current | 900 uA | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 90 V | |
| Part # Aliases | RB021VAM90 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $150.00 |
Need more?
Sign in to add projects and notes