Reference Only

R6055WNZ4C13

MOSFETs 600V 55A TO-247, High-speed switching Power MOSFET

Manufacturer:

Mfr Part:
R6055WNZ4C13

TTI Part:
R6055WNZ4C13

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current55 A
Rds On - Drain-Source Resistance73 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge72 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation543 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time58 ns
Product TypeMOSFETs
Rise Time74 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time118 ns
Typical Turn-On Delay Time43 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 600 / Multiples: 120)
Quantity Unit PriceExt. Price
$3.77$2,262.00
Need more?

My Notes

Sign into see notes.