Reference Only

R6024VNXC7G

MOSFETs TO220 650V 72A N-CH MOSFET

Manufacturer:

Mfr Part:
R6024VNXC7G

TTI Part:
R6024VNXC7G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FM-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current13 A
Rds On - Drain-Source Resistance153 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage6.5 V
Qg - Gate Charge38 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation70 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time12 ns
Product TypeMOSFETs
Rise Time15 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time70 ns
Typical Turn-On Delay Time30 ns
Part # AliasesR6024VNX

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.32$2,320.00
Need more?
Sign in to add projects and notes