Reference Only

R6022YNXC7G

MOSFETs TO220 650V 66A N-CH MOSFET

Manufacturer:

Mfr Part:
R6022YNXC7G

TTI Part:
R6022YNXC7G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FM-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current66 A
Rds On - Drain-Source Resistance165 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage6 V
Qg - Gate Charge33 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation65 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time18 ns
Product TypeMOSFETs
Rise Time21 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time54 ns
Typical Turn-On Delay Time27 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.13$2,130.00
Need more?

My Notes

Sign into see notes.