Reference Only

R6020YNXC7G

MOSFETs TO220 600V 12A N-CH MOSFET

Manufacturer:

Mfr Part:
R6020YNXC7G

TTI Part:
R6020YNXC7G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FM-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current20 A
Rds On - Drain-Source Resistance185 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage6 V
Qg - Gate Charge28 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation62 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time17 ns
Product TypeMOSFETs
Rise Time18 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time47 ns
Typical Turn-On Delay Time26 ns
Part # AliasesR6020YNX

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.66$1,660.00
Need more?

My Notes

Sign into see notes.