Reference Only

R6004ENXC7G

MOSFETs TO220 600V 4A N-CH MOSFET

Manufacturer:

Mfr Part:
R6004ENXC7G

TTI Part:
R6004ENXC7G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FM-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current4 A
Rds On - Drain-Source Resistance980 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge15 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Pd - Power Dissipation40 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time40 ns
Forward Transconductance - Min1.5 S
Product TypeMOSFETs
Rise Time22 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time55 ns
Typical Turn-On Delay Time22 ns
Part # AliasesR6004ENX

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.95$950.00
Need more?
Sign in to add projects and notes