Reference Only

R5205PND3FRATL

MOSFETs TO252 525V 5A N-CH

Manufacturer:

Mfr Part:
R5205PND3FRATL

TTI Part:
R5205PND3FRATL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage525 V
Id - Continuous Drain Current5 A
Rds On - Drain-Source Resistance1.6 Ohms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage4.5 V
Qg - Gate Charge10.8 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation65 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time20 ns
Product TypeMOSFETs
Rise Time25 ns
SubcategoryTransistors
Typical Turn-Off Delay Time40 ns
Typical Turn-On Delay Time20 ns
Part # AliasesR5205PND3FRA

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.89$2,225.00
Need more?
Sign in to add projects and notes