Reference Only

QS6J1TR

MOSFETs 2P-CH 20V 1.5A TSMT6

Manufacturer:

Mfr Part:
QS6J1TR

TTI Part:
QS6J1TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-457T-6
Transistor PolarityP-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current1.5 A
Rds On - Drain-Source Resistance215 mOhms
Vgs - Gate-Source Voltage12 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge3 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.25 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time20 ns
Forward Transconductance - Min1 S
Pin Count6
Product TypeMOSFETs
Rise Time12 ns
SeriesQS6J1
SubcategoryTransistors
Transistor Type2 P-Channel
Typical Turn-Off Delay Time45 ns
Typical Turn-On Delay Time10 ns
Part # AliasesQS6J1

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.26$780.00
Need more?
Sign in to add projects and notes