Reference Only

QS5Y2FSTR

Bipolar Transistors - BJT PNP+NPN Driver Tran TSMT5

Manufacturer:

Mfr Part:
QS5Y2FSTR

TTI Part:
QS5Y2FSTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-25T-5
Transistor PolarityNPN, PNP
ConfigurationDual
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage350 mV, 400 mV
Pd - Power Dissipation1.25 W
Gain Bandwidth Product fT320 MHz, 300 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current3 A
DC Collector/Base Gain hfe Min180 at 50 mA, 3 V
DC Current Gain hFE Max450 at 50 mA, 3 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesQS5Y2

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

SPICE Models

EDA / CAD Models

72,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.207$621.00
$0.196$1,176.00
$0.19$1,710.00
Need more?
Sign in to add projects and notes