Reference Only

PTZTFTE2513B

Zener Diodes ZENER DO-214AC 1W 13V

Manufacturer:

Mfr Part:
PTZTFTE2513B

TTI Part:
PTZTFTE2513B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage13 V
Mounting StyleSMD/SMT
Package / CaseDO-214AC-2
Pd - Power Dissipation1 W
Ir - Maximum Reverse Leakage Current10 uA
Zz - Zener Impedance10 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current20 mA
QualificationAEC-Q101
PackagingReel
Height2.2 mm
Ir - Reverse Current10 uA
Length4.7 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width2.8 mm
Zener Current10 uA
Part # AliasesPTZTF13B

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.196$294.00
Need more?
Sign in to add projects and notes