Reference Only

PTZTE2543A

Zener Diodes ZENER 1W

Manufacturer:

Mfr Part:
PTZTE2543A

TTI Part:
PTZTE2543A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage46 V
Mounting StyleSMD/SMT
Package / CaseSOD-106-2
Pd - Power Dissipation1 W
Ir - Maximum Reverse Leakage Current5 uA
Zz - Zener Impedance50 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationSingle
PackagingReel
SeriesPTZ43A
Ir - Reverse Current5 uA
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Zener Current10 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.209$313.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes