Reference Only

PSR500HTQFJ2L00

Current Sense Resistors - SMD 5931 0.002ohm 1% Shunt Res AEC-Q200

Manufacturer:

Mfr Part:
PSR500HTQFJ2L00

TTI Part:
PSR500HTQFJ2L00

EDA / CAD Models

Alternate Part Number

WSLP59312L000FEA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesPSR
Resistance2 mOhms
Power Rating7 W
Tolerance1 %
Temperature Coefficient75 PPM / C
Case Code - in5931
Case Code - mm15078
Length15 mm (0.591 in)
Width7.75 mm (0.305 in)
Height0.9 mm (0.035 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationAutomotive Grade
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductShunt Resistors
SubcategoryResistors
TypeHigh Power Shunt Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.96$1,920.00
Need more?

My Notes

Sign into see notes.