Reference Only

PMR10EZPFU6L00

Current Sense Resistors - SMD 0805 0.006ohm 1% AEC-Q200

Manufacturer:

Mfr Part:
PMR10EZPFU6L00

TTI Part:
PMR10EZPFU6L00

EDA / CAD Models

Alternate Part Number

TLR2ATTD6L00F

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesPMR
Resistance6 mOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient150 PPM / C
Case Code - in0805
Case Code - mm2012
Length2 mm (0.079 in)
Width1.2 mm (0.047 in)
Height0.42 mm (0.017 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

15,000
On Order
15,000 expected 05-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.232$1,160.00
Need more?

My Notes

Sign into see notes.