Reference Only

PBZTBR113B

Zener Diodes 1000mW, 10V, DO-214AA(SMB), Zener Diode

Manufacturer:

Mfr Part:
PBZTBR113B

TTI Part:
PBZTBR113B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage13 V
Mounting StyleSMD/SMT
Package / CaseDO-214AA-2
Pd - Power Dissipation1 W
Ir - Maximum Reverse Leakage Current10 uA
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current20 mA
PackagingReel
Height3.94 mm
Ir - Reverse Current10 uA
Length4.7 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width2.45 mm
Zener Current10 uA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.186$558.00
Need more?

My Notes

Sign into see notes.