Reference Only

MMBZ6V2ALYFHT116

ESD Protection Diodes / TVS Diodes ESD 6.2V UNI

Manufacturer:

Mfr Part:
MMBZ6V2ALYFHT116

TTI Part:
MMBZ6V2ALYFHT116

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels2 Channel
Working Voltage3 V
Termination StyleSMD/SMT
Clamping Voltage8.7 V
Breakdown Voltage6.2 V
Package / CaseSC-59-3 (SOT-23-3)
Peak Pulse Current2.76 A
Pppm - Peak Pulse Power Dissipation24 W
Cd - Diode Capacitance180 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
QualificationAEC-Q101
PackagingReel
Operating Supply Voltage3 V
Pd - Power Dissipation300 mW
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage900 mV
Part # AliasesMMBZ6V2ALYFH

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.125$375.00
Need more?
Sign in to add projects and notes