Reference Only

MMBZ27VCLYFHT116

ESD Protection Diodes / TVS Diodes ESD 27V UNI

Manufacturer:

Mfr Part:
MMBZ27VCLYFHT116

TTI Part:
MMBZ27VCLYFHT116

EDA / CAD Models

Alternate Part Number

PJMBZ27A-AU-R1-007A1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels2 Channel
Working Voltage22 V
Termination StyleSMD/SMT
Clamping Voltage38 V
Breakdown Voltage27 V
Package / CaseSC-59-3 (SOT-23-3)
Ipp - Peak Pulse Current1 A
Pppm - Peak Pulse Power Dissipation40 W
Cd - Diode Capacitance42 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Operating Supply Voltage22 V
Pd - Power Dissipation300 mW
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage1.1 V
Part # AliasesMMBZ27VCLYFH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.103$309.00
Need more?

My Notes

Sign into see notes.