Reference Only

ML86640TBZ0AX

Video ICs LAPIS AUTO VIDEO ENCODER

Manufacturer:

Mfr Part:
ML86640TBZ0AX

TTI Part:
ML86640TBZ0AX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryVideo ICs
TypeCompact Digital Video Encoder
Number of Channels1 Channel
Operating Supply Voltage3 V to 3.6 V
Operating Supply Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseTQFP-48
PackagingReel
Development KitML86640-EVA
Interface TypeI2C
Moisture SensitiveYes
Pd - Power Dissipation1 W
Product TypeVideo ICs
ProductVideo Encoders
Resolution24 bit
SubcategoryVideo ICs
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$17.66$44,150.00
Need more?
Sign in to add projects and notes