Reference Only

LTR100LJZPFSR051

Current Sense Resistors - SMD .051 OHM 1% 4W WIDE

Manufacturer:

Mfr Part:
LTR100LJZPFSR051

TTI Part:
LTR100LJZPFSR051

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesLTR
Resistance51 mOhms
Power Rating4 W
Tolerance1 %
Temperature Coefficient0 PPM / C, + 150 PPM / C
Case Code - in3264
Case Code - mm1225
Length3.1 mm (0.122 in)
Width6.4 mm (0.252 in)
Height0.58 mm (0.023 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination StyleSMD/SMT
ApplicationAutomotive Grade, Industrial Grade
FeaturesHigh Power Chip Resistors, Wide Terminal Type, Anti-Surge Resistors
Mounting StylePCB Mount
Product TypeAutomotive Grade, Industrial Grade
ProductThick Film Shunt Resistors
SubcategoryResistors
TypeCurrent Sense Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.552$2,208.00
Need more?
Sign in to add projects and notes