Reference Only
LMR1002F-LBE2
Operational Amplifiers - Op Amps LMR ZERO DRIFT LOW OFFSET AMP
Datasheet
LMR1002F-LBE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Operational Amplifiers - Op Amps | |
| Number of Channels | 1 Channel | |
| GBP - Gain Bandwidth Product | 1.5 MHz | |
| SR - Slew Rate | 1.3 V/us | |
| Vos - Input Offset Voltage | 1 uV | |
| Ib - Input Bias Current | 150 pA | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V | |
| Operating Supply Current | 850 uA | |
| Output Current per Channel | 35 mA | |
| CMRR - Common Mode Rejection Ratio | 110 dB | |
| en - Input Voltage Noise Density | 70 nV/sqrt Hz | |
| Package / Case | SOP-8 | |
| Mounting Style | SMD/SMT | |
| Shutdown | Shutdown | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Amplifier Type | Zero Drift Low Offset Voltage Amplifier | |
| Input Type | Rail to Rail | |
| Ios - Input Offset Current | 10 pA | |
| Maximum Dual Supply Voltage | 2.75 V | |
| Minimum Dual Supply Voltage | 1.35 V | |
| Output Type | Rail to Rail | |
| PSRR - Power Supply Rejection Ratio | 95 dB | |
| Product Type | Op Amps - Operational Amplifiers | |
| Product | Operational Amplifiers | |
| Subcategory | Amplifier ICs | |
| Technology | CMOS | |
| Vcm - Common Mode Voltage | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21 | $3,025.00 |
Need more?
My Notes
Sign into see notes.