Reference Only

LMR1001YG-CTR

New Product
Operational Amplifiers - Op Amps LMR Series, Automotive Zero Drift Low Offset Voltage Rail-to-Rail input/output CMOS Operational Amplifier

Manufacturer:

Mfr Part:
LMR1001YG-CTR

TTI Part:
LMR1001YG-CTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels1 Channel
GBP - Gain Bandwidth Product1.5 MHz
SR - Slew Rate1.3 V/us
Vos - Input Offset Voltage1 uV
Ib - Input Bias Current150 pA
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Operating Supply Current850 uA
Output Current per Channel35 mA
CMRR - Common Mode Rejection Ratio110 dB
en - Input Voltage Noise Density70 nV/sqrt Hz
Package / CaseSSOP-5
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Amplifier TypeAutomotive Zero Drift Low Offset Voltage Amplifier
Input TypeRail to Rail
Ios - Input Offset Current10 pA
Maximum Dual Supply Voltage2.75 V
Minimum Dual Supply Voltage1.35 V
Output TypeRail to Rail
PSRR - Power Supply Rejection Ratio95 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
TechnologyCMOS
Vcm - Common Mode Voltage5 V

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.40$4,200.00
Need more?
Sign in to add projects and notes