Reference Only
LM339FVJ-E2
Analog Comparators GROUND SENSE COMPARATOR
Datasheet
LM339FVJ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Analog Comparators | |
| Ib - Input Bias Current | 250 nA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 4 Channel | |
| Operating Supply Current | 1.2 mA | |
| Output Current per Channel | 16 mA | |
| Output Type | Open Collector | |
| Packaging | Reel | |
| Package / Case | TSSOP-B-14 | |
| Pd - Power Dissipation | 850 mW | |
| Product Type | Analog Comparators | |
| Product | Analog Comparators | |
| Response Time | 1 us | |
| Series | LM339 | |
| Shutdown | No Shutdown | |
| Subcategory | Amplifier ICs | |
| Supply Voltage - Max | 32 V | |
| Supply Voltage - Min | 3 V | |
| Type | General Purpose | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Part # Aliases | LM339FVJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.649 | $1,622.50 |
Need more?
Sign in to add projects and notes