Reference Only
LM2904DR
Not Recommended for New Designs
Operational Amplifiers - Op Amps 2 circuits; 3 to 26V -40 to +125 Op Temp
Datasheet
LM2904DR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Operational Amplifiers - Op Amps | |
| Number of Channels | 2 Channel | |
| GBP - Gain Bandwidth Product | 800 kHz | |
| SR - Slew Rate | 300 mV/us | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Ib - Input Bias Current | 250 nA | |
| Supply Voltage - Max | 16 V, 32 V | |
| Supply Voltage - Min | 1.5 V, 3 V | |
| Operating Supply Current | 600 uA | |
| Output Current per Channel | 27 mA | |
| CMRR - Common Mode Rejection Ratio | 80 dB | |
| en - Input Voltage Noise Density | 40 nV/sqrt Hz | |
| Package / Case | SOIC-8 | |
| Mounting Style | SMD/SMT | |
| Shutdown | No Shutdown | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | LM2904 | |
| Packaging | Reel | |
| Amplifier Type | General Purpose Amplifier | |
| Maximum Dual Supply Voltage | 16 V | |
| Minimum Dual Supply Voltage | 1.5 V | |
| Pd - Power Dissipation | 450 mW | |
| Product Type | Op Amps - Operational Amplifiers | |
| Product | Operational Amplifiers | |
| Subcategory | Amplifier ICs | |
| Technology | Bipolar | |
| Voltage Gain dB | 100 dB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.292 | $730.00 | |
| $0.287 | $1,435.00 | |
| $0.283 | $2,122.50 | |
| $0.278 | $3,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes