Reference Only
LM2903F-E2
Analog Comparators GROUND SENSE COMPARATOR
Datasheet
LM2903F-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Analog Comparators | |
| Ib - Input Bias Current | 250 nA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Operating Supply Current | 600 uA | |
| Output Current per Channel | 16 mA | |
| Output Type | Open Collector | |
| Packaging | Reel | |
| Package / Case | SOP-8 | |
| Pd - Power Dissipation | 680 mW | |
| Product Type | Analog Comparators | |
| Product | Analog Comparators | |
| Response Time | 1 us | |
| Series | LM2903 | |
| Shutdown | No Shutdown | |
| Subcategory | Amplifier ICs | |
| Supply Voltage - Max | 32 V | |
| Supply Voltage - Min | 3 V | |
| Type | General Purpose | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Part # Aliases | LM2903F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.35 | $875.00 |
Need more?
Sign in to add projects and notes