Reference Only
LM2903EYF-CE2
Analog Comparators EMARMOUR HIGH GAIN INPUT COMP
Datasheet
LM2903EYF-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Analog Comparators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-8 | |
| Number of Channels | 2 Channel | |
| Response Time | 1.3 us | |
| Comparator Type | General Purpose | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 36 V | |
| Operating Supply Current | 600 uA | |
| Vos - Input Offset Voltage | 2 mV | |
| Ib - Input Bias Current | 50 nA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Ios - Input Offset Current | 5 nA | |
| Product Type | Analog Comparators | |
| Product | Analog Comparators | |
| Shutdown | No Shutdown | |
| Subcategory | Amplifier ICs | |
| Vcm - Common Mode Voltage | 3.5 V | |
| Part # Aliases | LM2903EYF-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.395 | $987.50 |
Need more?
Sign in to add projects and notes