Reference Only
LM2902FVJ-E2
Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR
Datasheet
LM2902FVJ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Operational Amplifiers - Op Amps | |
| Amplifier Type | Ground Sense Operational Amplifier | |
| CMRR - Common Mode Rejection Ratio | 70 dB | |
| GBP - Gain Bandwidth Product | 800 kHz | |
| Gain | 100 V/mV | |
| Ib - Input Bias Current | 20 nA | |
| Input Type | Differential | |
| Ios - Input Offset Current | 2 nA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 4 Channel | |
| Operating Supply Current | 1 mA | |
| Output Current per Channel | 30 mA | |
| Packaging | Reel | |
| PSRR - Power Supply Rejection Ratio | 65 dB | |
| Package / Case | TSSOP-14 | |
| Product Type | Op Amps - Operational Amplifiers | |
| Product | Operational Amplifiers | |
| SR - Slew Rate | 300 mV/us | |
| Series | LM2902 | |
| Shutdown | No Shutdown | |
| Subcategory | Amplifier ICs | |
| Supply Voltage - Max | 32 V | |
| Supply Voltage - Min | 3 V | |
| Technology | Si | |
| Vcm - Common Mode Voltage | 3.5 V | |
| Vos - Input Offset Voltage | 1 mV | |
| en - Input Voltage Noise Density | 40 nV/sqrt Hz | |
| Part # Aliases | LM2902FVJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.526 | $1,315.00 |
Need more?
Sign in to add projects and notes