Reference Only

LM2902F-E2

Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI

Manufacturer:

Mfr Part:
LM2902F-E2

TTI Part:
LM2902F-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels4 Channel
GBP - Gain Bandwidth Product800 kHz
SR - Slew Rate300 mV/us
Vos - Input Offset Voltage1 mV
Ib - Input Bias Current20 nA
Supply Voltage - Max32 V
Supply Voltage - Min3 V
Operating Supply Current1 mA
Output Current per Channel30 mA
CMRR - Common Mode Rejection Ratio70 dB
en - Input Voltage Noise Density40 nV/sqrt Hz
Package / CaseSOP-14
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesLM2902
PackagingReel
Amplifier TypeGround Sense Operational Amplifier
Gain100 V/mV
Input TypeDifferential
Ios - Input Offset Current2 nA
PSRR - Power Supply Rejection Ratio65 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
TechnologySi
Vcm - Common Mode Voltage3.5 V
Part # AliasesLM2902F

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.522$1,305.00
Need more?
Sign in to add projects and notes