Reference Only

LM2901F-E2

Analog Comparators GROUND SENSE COMPARATOR

Manufacturer:

Mfr Part:
LM2901F-E2

TTI Part:
LM2901F-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAnalog Comparators
Comparator TypeGeneral Purpose
Ib - Input Bias Current250 nA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Channels4 Channel
Operating Supply Current1.2 mA
Output Current per Channel16 mA
Output TypeOpen Collector
PackagingReel
Package / CaseSOP-14
Pd - Power Dissipation560 mW
Product TypeAnalog Comparators
ProductAnalog Comparators
Response Time1 us
SeriesLM2901
ShutdownNo Shutdown
SubcategoryAmplifier ICs
Supply Voltage - Max32 V
Supply Voltage - Min3 V
Vos - Input Offset Voltage4.5 mV
Part # AliasesLM2901F

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.582$1,455.00
Need more?
Sign in to add projects and notes