Reference Only

KDZVTFTR3.0B

Zener Diodes 3-3.4V 40mA SOD-123FL; PMDU

Manufacturer:

Mfr Part:
KDZVTFTR3.0B

TTI Part:
KDZVTFTR3.0B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage3 V
Mounting StyleSMD/SMT
Package / CaseSOD-123FL-2
Pd - Power Dissipation1 W
Voltage Tolerance6 %
Ir - Maximum Reverse Leakage Current100 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current40 mA
QualificationAEC-Q101
PackagingReel
Height0.9 mm
Ir - Reverse Current100 uA
Length2.7 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.7 mm
Zener Current100 uA
Part # AliasesKDZVTF3.0B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.113$339.00
Need more?

My Notes

Sign into see notes.