Reference Only

IMH10AT110

Not Recommended for New Designs
Digital Transistors DUAL NPN 50V 100MA SOT-457

Manufacturer:

Mfr Part:
IMH10AT110

TTI Part:
IMH10AT110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN
Typical Input Resistor2.2 kOhms
Typical Resistor Ratio0.047
Mounting StyleSMD/SMT
DC Collector/Base Gain hfe Min80
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current100 mA
Maximum Collector Current100 mA
Pd - Power Dissipation150 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesIMH10
PackagingReel
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.051$153.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes