Reference Only

IMD9AT108

Digital Transistors PNP/NPN 50V 100MA SOT-457

Manufacturer:

Mfr Part:
IMD9AT108

TTI Part:
IMD9AT108

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN, PNP
Typical Input Resistor10 kOhms
Typical Resistor Ratio4.7
Mounting StyleSMD/SMT
Package / CaseSOT-457-6
DC Collector/Base Gain hfe Min68 at 5 mA, 5 V, 68 at - 5 mA, - 5 V
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max- 300 mV, 300 mV
Continuous Collector Current- 100 mA, 100 mA
Pd - Power Dissipation300 mW
Maximum Operating Temperature+ 150 C
SeriesIMD9A
PackagingReel
Emitter- Base Voltage VEBO- 1.4 V, 1.4 V
Output Voltage- 100 mV, 100 mV
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesIMD9A

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.053$159.00
Need more?

My Notes

Sign into see notes.