Reference Only
IMD10AT108
Digital Transistors NPN/PNP 50V 500MA SOT-457
Datasheet
IMD10AT108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Digital Transistors | |
| Configuration | Dual | |
| Transistor Polarity | NPN, PNP | |
| Typical Input Resistor | 10 kOhms, 100 Ohms | |
| Typical Resistor Ratio | 100 | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-457-6 | |
| DC Collector/Base Gain hfe Min | 100 at 1 mA, 5 V, 68 at - 100 mA, - 5 V | |
| Maximum Operating Frequency | 200 MHz, 250 MHz | |
| Collector- Emitter Voltage VCEO Max | - 300 mV, 50 V | |
| Continuous Collector Current | - 500 mA, 100 mA | |
| Pd - Power Dissipation | 300 mW | |
| Maximum Operating Temperature | + 150 C | |
| Series | IMD10A | |
| Packaging | Reel | |
| Emitter- Base Voltage VEBO | - 1.5 V, 5 V | |
| Output Voltage | - 100 mV | |
| Product Type | Digital Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | IMD10A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.081 | $243.00 |
Need more?
My Notes
Sign into see notes.