Reference Only
HT8MD5HTB1
MOSFETs HSMT8 NPCH 80V 3.5A
Datasheet
HT8MD5HTB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | HSMT-8 | |
| Transistor Polarity | N-Channel, P-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 80 V, 80 V | |
| Id - Continuous Drain Current | 8.5 A, 9 A | |
| Rds On - Drain-Source Resistance | 112 mOhms, 191 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 4 V, 4 V | |
| Qg - Gate Charge | 3.1 nC, 17.2 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 13 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 4.6 ns, 33 ns | |
| Forward Transconductance - Min | 1.8 S, 3 S | |
| Pin Count | 8 | |
| Product Type | MOSFETs | |
| Rise Time | 5 ns, 7 ns | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel, 1 P-Channel | |
| Typical Turn-Off Delay Time | 12 ns, 74 ns | |
| Typical Turn-On Delay Time | 5.8 ns, 9.4 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.573 | $1,719.00 |
Need more?
Sign in to add projects and notes