Reference Only

HT8KE5HTB1

MOSFETs HSMTR 100V 6.5A N CHAN MOS

Manufacturer:

Mfr Part:
HT8KE5HTB1

TTI Part:
HT8KE5HTB1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHSMT-8
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current6.5 A
Rds On - Drain-Source Resistance210 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge3.7 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation13 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time6.3 ns
Forward Transconductance - Min1.5 S
Product TypeMOSFETs
Rise Time6.2 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time11 ns
Typical Turn-On Delay Time5.7 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.513$1,539.00
Need more?
Sign in to add projects and notes