Reference Only

HP8KC7TB1

MOSFETs 60V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KC7 is a low on-resistance MOSFET ideal for switching applications.

Manufacturer:

Mfr Part:
HP8KC7TB1

TTI Part:
HP8KC7TB1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHSOP-8
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current24 A
Rds On - Drain-Source Resistance11.5 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge22 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation26 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time11 ns
Forward Transconductance - Min11 S
Product TypeMOSFETs
Rise Time8.5 ns
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time43 ns
Typical Turn-On Delay Time15 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.17$2,925.00
Need more?
Sign in to add projects and notes