Reference Only
GNP1070TC-ZE2
GaN FETs DFN8X8 650V 20A GAN
Datasheet
GNP1070TC-ZE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | GaN FETs | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-8 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 650 V | |
| Id - Continuous Drain Current | 20 A | |
| Rds On - Drain-Source Resistance | 98 mOhms | |
| Vgs - Gate-Source Voltage | - 10 V, + 6 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.45 V | |
| Qg - Gate Charge | 5.2 nC | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 56 W | |
| Channel Mode | Enhancement | |
| Tradename | EcoGan | |
| Technology | GaN | |
| Configuration | Single | |
| Fall Time | 8.7 ns | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | GaN FETs | |
| Product | Power Transistors | |
| Rise Time | 6.9 ns | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 8 ns | |
| Typical Turn-On Delay Time | 5.9 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.47 | $1,367.50 | |
| $4.67 | $2,335.00 | |
| $4.59 | $4,590.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes