Reference Only

GMR100HJCFAR100

Current Sense Resistors - SMD 6432 (2512) size, 7W, 100m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) :GMR100 is a shunt resistor ideal for current sensing in high current circuits.

Manufacturer:

Mfr Part:
GMR100HJCFAR100

TTI Part:
GMR100HJCFAR100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesGMR100
Resistance100 mOhms
Power Rating7 W
Tolerance1 %
Temperature Coefficient20 PPM / C
Case Code - in2512
Case Code - mm6432
Length6.4 mm (0.252 in)
Width3.2 mm (0.126 in)
Height0.4 mm (0.016 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductShunt Resistor
SubcategoryResistors
TypeHigh Power Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.