Reference Only
ESDCAN27YXAFHTRB
New Product
ESD Protection Diodes / TVS Diodes ESD - CA 27V
Datasheet
ESDCAN27YXAFHTRB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Working Voltage | 27 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 41.5 V | |
| Breakdown Voltage | 28 V | |
| Package / Case | DFN1010-W-3 | |
| Peak Pulse Current | 5.8 A | |
| Pppm - Peak Pulse Power Dissipation | 230 W | |
| Vesd - Voltage ESD Contact | 15 kV | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Ipp - Peak Pulse Current | 5.8 A | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.291 | $873.00 |
Need more?
My Notes
Sign into see notes.