Reference Only

ESDCAN27YPAFHTRB

New Product
ESD Protection Diodes / TVS Diodes ESD - CA 27V

Manufacturer:

Mfr Part:
ESDCAN27YPAFHTRB

TTI Part:
ESDCAN27YPAFHTRB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Working Voltage27 V
Termination StyleSMD/SMT
Clamping Voltage41.5 V
Breakdown Voltage28 V
Package / CaseDFN1010-W-3
Ipp - Peak Pulse Current5.8 A
Pppm - Peak Pulse Power Dissipation230 W
Vesd - Voltage ESD Contact15 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.226$678.00
Need more?

My Notes

Sign into see notes.