Reference Only

ESDCAN24HPYFHT116

New Product
ESD Protection Diodes / TVS Diodes ESD - CA 24V

Manufacturer:

Mfr Part:
ESDCAN24HPYFHT116

TTI Part:
ESDCAN24HPYFHT116

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage24 V
Termination StyleSMD/SMT
Clamping Voltage43.5 V
Breakdown Voltage25.5 V
Package / CaseSC-59-3 (SOT-23-3)
Peak Pulse Current4.3 A
Pppm - Peak Pulse Power Dissipation180 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.162$486.00
Need more?
Sign in to add projects and notes