Reference Only
ESD39VASAFHT2RB
ESD Protection Diodes / TVS Diodes 33V, 120W, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified)
Datasheet
ESD39VASAFHT2RB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 33 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 59 V | |
| Breakdown Voltage | 39 V | |
| Package / Case | SOD-882-2 | |
| Peak Pulse Current | 2 A | |
| Pppm - Peak Pulse Power Dissipation | 120 W | |
| Cd - Diode Capacitance | 8 pF | |
| Vesd - Voltage ESD Contact | 25 kV | |
| Vesd - Voltage ESD Air Gap | 25 kV | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Packaging | Reel | |
| Ipp - Peak Pulse Current | 2 A | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.108 | $864.00 |
Need more?
My Notes
Sign into see notes.