Reference Only
ESD36VFMT106
ESD Protection Diodes / TVS Diodes ESD 30V 130W BI
Datasheet
ESD36VFMT106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 2 Channel | |
| Working Voltage | 30 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 54 V | |
| Breakdown Voltage | 34.96 V | |
| Package / Case | SOT-323-3 | |
| Peak Pulse Current | 2.3 A | |
| Pppm - Peak Pulse Power Dissipation | 130 W | |
| Cd - Diode Capacitance | 4.5 pF | |
| Vesd - Voltage ESD Contact | 25 kV | |
| Vesd - Voltage ESD Air Gap | 25 kV | |
| Maximum Operating Temperature | + 150 C | |
| Product | ESD Suppressors | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.04 | $120.00 |
Need more?
Sign in to add projects and notes