Reference Only

ESD36VFMFHT106

ESD Protection Diodes / TVS Diodes ESD 30V 130W BI AUTOMOTIVE

Manufacturer:

Mfr Part:
ESD36VFMFHT106

TTI Part:
ESD36VFMFHT106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage30 V
Termination StyleSMD/SMT
Clamping Voltage54 V
Breakdown Voltage34.96 V
Package / CaseSOT-323-3
Peak Pulse Current2.3 A
Pppm - Peak Pulse Power Dissipation130 W
Cd - Diode Capacitance4.5 pF
Vesd - Voltage ESD Contact25 kV
Vesd - Voltage ESD Air Gap25 kV
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.066$198.00
Need more?
Sign in to add projects and notes