Reference Only

ESD18VASAFHT2RB

ESD Protection Diodes / TVS Diodes 16V, 100W, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified)

Manufacturer:

Mfr Part:
ESD18VASAFHT2RB

TTI Part:
ESD18VASAFHT2RB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage16 V
Termination StyleSMD/SMT
Clamping Voltage29 V
Breakdown Voltage18 V
Package / CaseSOD-882-2
Ipp - Peak Pulse Current3 A
Pppm - Peak Pulse Power Dissipation100 W
Cd - Diode Capacitance15 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Maximum Operating Temperature+ 150 C
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.106$848.00
Need more?

My Notes

Sign into see notes.