Reference Only

EM6K34T2CR

MOSFETs 0.9V Drive Nch MOSFET

Manufacturer:

Mfr Part:
EM6K34T2CR

TTI Part:
EM6K34T2CR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-563-6
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage50 V
Id - Continuous Drain Current200 mA
Rds On - Drain-Source Resistance2.2 Ohms
Vgs - Gate-Source Voltage- 8 V, 8 V
Vgs th - Gate-Source Threshold Voltage800 mV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation150 mW
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time43 ns
Forward Transconductance - Min0.2 S
Product TypeMOSFETs
Rise Time8 ns
SeriesEM6K34
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time17 ns
Typical Turn-On Delay Time5 ns
Part # AliasesEM6K34

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

24,000In Stock

72,000 expected 30-Dec-30
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.084$672.00
$0.082$1,312.00
$0.072$1,728.00
Need more?

My Notes

Sign into see notes.